Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 10,250 € |
5+ | 10,050 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Single cell click is a Click board™ which features MCP16251 synchronous boost regulator with true load disconnect and MCP1811A low-dropout (LDO) linear regulator that provide an ultra low quiescent current during device operation of about 250nA and can be shut down for 5nA (typical) supply current draw. Given the potential applications of these features, the Single Cell click can be used for one, two and three-cell Alkaline and NiMH/NiCd portable products, solar cell applications, personal care and medical products, smartphones, MP3 players, wireless sensors and many more.
- GPIO interface
- 42.9 x 25.4mm size
Technické údaje
Single Cell Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu