Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 143,660 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
PCA9956B demonstration board is an add-on to 9 pin connector of the NXP I2C demo board 2005-1 or Fm+ I2C bus development board. This daughter board makes it easy to test and design with the PCA9956B, a 24-channel fast-mode plus (Fm+) 57 mA constant current and outputs allow up to 20V for LED supply. This demo board along with the Win-I2CUSB Lite GUI (PC based) provides an easy to use evaluation platform. This board features LEDs for colour mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other I2C demo-boards to create an evaluation system. The IC communicates to the host via the industry standard I2C-bus/SMBus port. The evaluation software runs under Microsoft Windows PC platform.
- Complete evaluation platform for PCA9956B 24-channel Fm+ I2C-bus constant current LED driver
- Easy to use GUI based software demonstrates the capabilities of the PCA9956B
- On-board eightRGB LEDs for visual experience
- Convenient test points for easy scope measurements and signal access
- USB interface to the host PC
- No external power supply required
Technické údaje
Constant Current
57mA
3V
PCA9956B
Demo Board PCA9956B
No SVHC (27-Jun-2024)
24Outputs
20V
5.5V
PWM
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Thailand
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu