Automotive
Powertrain and Hybrid
Powertrain and Hybrid is all about power distribution and advance charging. It drives the wheels and charges the batteries. This is a rapidly expanding section thanks to the advances in the hybrid and electronic sectors
View the list of products associated to the diagram below:
![]() | AC Input AC input is the plug for the Mains and converts the mains' AC to the batteries DC. This is where the power comes from to charge an electric or hybrid car. | ![]() | DC motors Small low voltage DC motors are used to control locks and catches |
![]() | AC power regulators make sure the AC current is correct and corrects it or disconnects it if it isn't | ![]() | mosfets are used to increase power but to a lesser amount than a power amplifier, e.g. For stepper motors or low power DC motors |
![]() | Power switches are high voltage and current switches to allow the AC input to be connected and disconnected safely by the system. | ![]() | Motor drivers Motor drivers are used to give precise control of motors running off of a higher voltage/current than the MCU can safely provide. |
![]() | Thermistors are used to check the temperature of the batteries and power supply among other things | ![]() | DC power regulators DC power regulators manage the power going into the batteries to prevent high voltage/current power from damaging the batteries and circuits |
![]() | MCU The MCU is in charge of controlling and moderating the entire charging process. All though none of the charging energy goes through the MCU it is still the single component with the most control. | ![]() | Inductors Inductors are used the DC power regulator circuit |
![]() | RTCs are required to keep accurate timings. This ensures that all the systems in the car are in sync. | ![]() | Capacitors Capacitors are used in the DC power regulator circuit |
![]() | Flash Flash is used as none-volatile memory to store programs and settings, and persistent data. | ![]() | Diodes Diodes are used in the DC power regulator circuit |
![]() | RAM RAM is quick access volatile memory used for variables, and storing temporary information. | ![]() | Resistors Resistors are used in the DC power regulator circuit |
![]() | Charging Controller The Charging controller is in charge of sensing the charge that is in the batteries and controlling the power input into them to prevent over charging | ![]() | Batteries The batteries are often high end Lithium Polymer batteries to store maximum energy in minimum space and weight. |
![]() | Power amplifiers Power amplifiers are used to amplify analogue signals or boost current and voltage of a digital input. Used to power motors or amplify the output from thermistors. |
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Silicon Manufacturer | No. of Bits | Silicon Family Name | Core Architecture | Core Sub-Architecture | Silicon Core Number | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRK-KEA128
|
2438085 |
Development Board, KEA128 MCU, Kinetis KEA128 StarterTRAK, CAN Applications, On-Board openSDA NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | NXP | 32bit | Kinetis - EA | ARM | Cortex-M0+ | KEA128 | Dev Board KEA128, DVD, USB Cable, Quick Start Guide, NXP Warranty Card | - | ||
AR1100BRD
|
2045286 |
Demonstration Board, Touch Screen Controller, AR1100 MICROCHIP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
309 Na sklade + Kontrola stavu a dodacích lehôt Skladom 309 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 2.11.2026 |
kus
|
1+ 16,72 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Microchip | - | - | - | - | AR1100 | Demo Board AR1100 | - | |
MCP1630DM-LED2
|
1578365 |
Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output MICROCHIP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
3 Na sklade + Kontrola stavu a dodacích lehôt Skladom 3 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 9.2.2026 |
kus
|
1+ 53,92 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | - | Board, Users Guide | - |
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S9KEAZ128AMLH
|
2445396 |
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už nie je na sklade |
kus
|
null | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis EA | KEAx | AEC-Q100 | ||
PIC18F46K80-I/PT
|
1823173 |
8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 44 Pins MICROCHIP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
23 335 Na sklade + Kontrola stavu a dodacích lehôt Skladom 23 335 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 15.12.2025 |
kus
|
1+ 3,80 € 25+ 3,48 € 100+ 3,16 € 250+ 3,10 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |
STTH1R06UFY
|
2454707 |
Standard Recovery Diode, 600 V, 1 A, Single, 1.9 V, 45 ns, 17 A STMICROELECTRONICS
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už nie je na sklade |
ks (dodávané na strihanej páske)
|
null | STTH1 | - | - | - | - | 2Pins | - | - | - | - | - | - | - | - | - | 175°C | - | - | - | - | ||
SMC3K51CA-M3/57
|
2308994 |
TVS Diode, TRANSZORB SMC3K, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins VISHAY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 1,59 € 10+ 1,27 € 100+ 1,04 € 500+ 0,707 € 1000+ 0,648 € 5000+ 0,635 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
TRANSZORB SMC3K | - | - | - | - | 2Pins | - | - | - | - | - | - | - | - | - | 150°C | - | - | - | AEC-Q101 | |
PMV130ENEAR
|
2469648 |
Power MOSFET, N Channel, 40 V, 2.1 A, 0.12 ohm, SOT-23, Surface Mount NEXPERIA
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
ks (dodávané na strihanej páske)
|
5+ 0,544 € 50+ 0,342 € 100+ 0,171 € 500+ 0,151 € 1500+ 0,135 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo Min: 5
Mult:
5
|
- | - | - | - | - | 3Pins | - | - | - | - | - | - | - | - | - | 150°C | - | - | - | - | |
1SMB5939BT3G
|
2463615 |
Zener Single Diode, 1SMA59xxB Series, 39 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount ONSEMI
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
10 616 Na sklade + Kontrola stavu a dodacích lehôt Skladom 10 616 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 2.2.2026 |
ks (dodávané na strihanej páske)
|
5+ 0,352 € 50+ 0,207 € 100+ 0,108 € 500+ 0,0999 € 1000+ 0,095 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo Min: 5
Mult:
5
|
1SMB59xxBT3G | - | - | - | - | 2Pins | - | - | - | - | - | - | - | - | - | 150°C | - | - | - | - |
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Product Range | Gender | No. of Positions | For Use With | Connector Body Material | IP Rating | Voltage Rating | Current Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DTM13-12PA-12PB-R008
|
2138246 |
Automotive Connector Housing, 2 Port, DTM, Receptacle, 24 Ways, DTM Series Pin Contacts DEUTSCH - TE CONNECTIVITY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
1 142 Na sklade + Kontrola stavu a dodacích lehôt Skladom 1 142 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 27.4.2026 |
kus
|
1+ 19,69 € 10+ 16,97 € 25+ 15,06 € 100+ 14,58 € 250+ 14,36 € 500+ 14,13 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
DTM | Receptacle | 24Ways | DTM Series Pin Contacts | Nylon (Polyamide), Glass Filled Body | IP67 | 250V | 7.5A | |
282104-1
|
150654 |
Automotive Connector Housing, Black, SUPERSEAL 1.5, Plug, 2 Ways, Superseal 1.5 Series Connectors AMP - TE CONNECTIVITY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
39 391 Na sklade + Kontrola stavu a dodacích lehôt Skladom 39 391 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.12.2025 |
kus
|
10+ 0,585 € 100+ 0,469 € 250+ 0,465 € 500+ 0,448 € 1000+ 0,431 € 2500+ 0,422 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo Min: 10
Mult:
10
|
SUPERSEAL 1.5 | Plug | 2Ways | Superseal 1.5 Series Connectors | Nylon 6.6 (Polyamide 6.6) Body | - | - | 14A | |
85070-0500
|
1715386 |
Connector Housing, Hybrid Mixed Power and Signal, SRC 85070, Receptacle, 84 Ways, 0.3 mm DEUTSCH - TE CONNECTIVITY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | SRC 85070 | Receptacle | 84Ways | Molex 33012, 33001, 19434 Series Socket Contacts | - | - | - | - | ||
DT062S-CE06
|
1817018 |
Automotive Connector Housing, Thin Wall, Black, DT, Plug, 2 Ways, DT Series Socket Contacts DEUTSCH - TE CONNECTIVITY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
3 297 Na sklade + Kontrola stavu a dodacích lehôt Skladom 3 297 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 15.12.2025 |
kus
|
1+ 0,82 € 10+ 0,711 € 100+ 0,548 € 500+ 0,49 € 1000+ 0,477 € 2500+ 0,464 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
DT | Plug | 2Ways | DT Series Socket Contacts | Thermoplastic Body | IP68 | 250V | 13A | |
963040-3
|
1772948 |
Connector Housing, Junior Power Timer, Receptacle, 2 Ways, 5 mm, JPT Socket Crimp Contacts AMP - TE CONNECTIVITY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
8 913 Na sklade + Kontrola stavu a dodacích lehôt Skladom 8 913 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 25.5.2026 |
kus
|
1+ 1,30 € 10+ 1,11 € 100+ 0,964 € 500+ 0,894 € 1000+ 0,876 € 2500+ 0,858 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Junior Power Timer | Receptacle | 2Ways | JPT Socket Crimp Contacts | - | - | - | - |
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Hall Effect Type | Output Current | Sensor Case / Package | Sensor Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SS552MT
|
1082265 |
Hall Effect Sensor, SOT-89, 3 Pins, 3.8 VDC, 30 VDC, -40 °C HONEYWELL
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už nie je na sklade |
ks (dodávané na strihanej páske)
|
null | Omnipolar | 20mA | SOT-89 | SOT-89 | 3Pins | 3.8VDC | 30VDC | -40°C | 150°C | - | - | ||
MCPK2-19808AC-S
|
1639734 |
Peltier Cooler, 51.6W MULTICOMP PRO
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
6 Na sklade + Kontrola stavu a dodacích lehôt Skladom 6 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 19.1.2026 |
kus
|
1+ 49,87 € 3+ 46,39 € 10+ 43,37 € 25+ 41,56 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | MCPK | - | |
FHAC0001ZXJG
|
9943382 |
Fuseholder, Automotive Blade, 1 Fuse, 20 A, 32 VDC, ATO, Wire Leaded LITTELFUSE
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
4 454 Na sklade + Kontrola stavu a dodacích lehôt Skladom 4 454 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 23.3.2026 |
kus
|
1+ 5,13 € 50+ 3,05 € 100+ 2,78 € 250+ 2,57 € 500+ 2,56 € 1000+ 2,55 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | ATO FHAC Series | - |
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Case / Package | Dielectric Characteristic | Stacking Height | Capacitor Mounting | Lead Spacing | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C2220C476M3R2C7186
|
1826350 |
Multilayer Ceramic Capacitor, 47 µF, 25 V, ± 20%, X7R, 5 mm, Surface Mount KEMET
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už nie je na sklade |
ks (dodávané na strihanej páske)
|
null | 47µF | 25V | ± 20% | 2220 [5650 Metric] | X7R | 5mm | Surface Mount | - | KPS SMD Series | -55°C | 125°C | - | ||
12105C475K4Z2A
|
1867964 |
SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R KYOCERA AVX
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
2 736 Na sklade + Kontrola stavu a dodacích lehôt Skladom 2 736 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 16.3.2026 |
ks (dodávané na strihanej páske)
|
1+ 0,642 € 50+ 0,308 € 100+ 0,271 € 250+ 0,25 € 500+ 0,229 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
4.7µF | 50V | ± 10% | 1210 [3225 Metric] | X7R | - | - | - | - | -55°C | 125°C | AEC-Q200 | |
XFL4020-222MEC
|
2289216 |
Power Inductor (SMD), 2.2 µH, 8 A, Shielded, 3.1 A, XFL4020 Series COILCRAFT
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôtNový tovar na sklade od 2.3.2026 Kontaktujte ma, keď produkt bude na sklade |
ks (dodávané na strihanej páske)
|
1+ 2,88 € 50+ 1,56 € 100+ 1,16 € 250+ 1,13 € 500+ 1,06 € 1000+ 0,997 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | XFL4020 Series | - | - | - | |
ERA3AEB103V
|
1577619 |
SMD Chip Resistor, 10 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film) PANASONIC
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
64 000 Na sklade + Kontrola stavu a dodacích lehôt Skladom 64 000 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 27.12.2027 |
ks (dodávané na strihanej páske)
|
10+ 0,0619 € 100+ 0,045 € 500+ 0,0431 € 1000+ 0,0412 € 2500+ 0,0404 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo Min: 10
Mult:
10
|
- | - | - | - | - | - | - | - | ERA-3A Series | -55°C | 155°C | AEC-Q200 | |
|
MF-SM100-2
|
9350225 |
MULTIFUSE, SMD, 1.1A BOURNS
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
2 696 Na sklade + Kontrola stavu a dodacích lehôt Skladom 2 696 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.12.2025 |
ks (dodávané na strihanej páske)
|
10+ 0,392 € 100+ 0,347 € 500+ 0,292 € 1000+ 0,271 € 2000+ 0,266 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 10 Len násobky 10 Zadajte platné množstvo Min: 10
Mult:
10
|
- | - | - | - | - | - | - | - | MF-SM | -40°C | 85°C | - |