Množstvo | |
---|---|
1+ | 46,560 € |
2+ | 43,460 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The SFS-001 speaker stands are a perfect companion for most Hi-Fi, bookshelf or small studio monitor speakers. These stands feature effortless height adjustment for positioning the speakers at the most optimal height for the absolute best listening experience. Heavy duty steel construction ensures great stability and the unobtrusive minimalist appearance enables the stand to blend into any interior. Both - adjustable plastic feet and steel spikes - are included to secure the stand on solid or carpeted floors. The leads can be routed down the back of the stand for concealment, providing a cable-free appearance.
- Speaker floor stands for Hi-Fi, bookshelf or small studio monitor speakers
- Heavy duty steel construction
- Powder coated matte black finish
- 200x200mm Speaker platform
- Lead management system with internal routing
- Adjustable height: 727-1171mm
- Weight capacity: 10kg
- Supplied with 2 sets of feet, for both solid and carpeted floor installation (Pads/spikes)
- Dimensions (HxWxD): 1171x265x265mm
Aplikácie
Audio, Office, Domestic, Installations, Music, Multimedia, Sound & Video, Video & Vision
Poznámky
Assembly required
Technické údaje
PULSE Speaker Floor Stands
To Be Advised
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu