INFORMÁCIE O PRODUKTE
Prehľad produktu
The ES449 is an evaluation system for MSP430F449 microcontroller and sophisticated SBLCDA2 display. The MSP430 family of ultralow power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16bit RISC CPU, 16bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator allows wake-up from low power modes to active mode in less than 6µs. The MSP430F449 microcontroller configuration with two built in 16bit timers, a fast 12bit A/D converter, one or two universal serial synchronous/asynchronous communication interfaces (USART), 48 I/O pins, and a liquid crystal driver (LCD) with up to 160 segments.
- MSP430F449 flash processor
- Seven digit 3V four mux LCD
- RS232 interface using the MAX3221
- Adjustable TPS7201 LDO for bench top use
- Single cell AAA 3.3V power supply based on the TPS60310
- 3.3V CR2032 coin cell supply using the TPS60212
- JTAG header, perfect for use with our FETP or USBP
- Each MSP port pin exposed at IDC headers
- Large prototyping area
- 2Mbit serial flash for data logging applications
Aplikácie
Sensing & Instrumentation, Imaging, Video & Vision, Industrial, Metering, Test & Measurement
Technické údaje
Texas Instruments
MSP430F4xx
MSP430
Eval Board ES449
No SVHC (17-Dec-2014)
16bit
MSP430
MSP430F449
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu