INFORMÁCIE O PRODUKTE
Alternatívy pre SN74ABT574ADW .
Počet nájdených produktov: 1
Prehľad produktu
The SN74ABT574ADW is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 500mA per JEDEC Standard JESD 17
- Green product and no Sb/Br
Aplikácie
Communications & Networking, Industrial
Technické údaje
74ABT574
3.9ns
64mA
SOIC
Positive Edge
4.5V
74ABT
-40°C
-
D
200MHz
SOIC
20Pins
Tri State Non Inverted
5.5V
74574
85°C
-
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu