Bluetooth
Bluetooth is a standard for wireless communications based on a radio system designed for short-range connectivity for portable personal devices. It defines a whole communication stack that allows devices to find each other and advertise the services they offer. Bluetooth is extensively used in WPAN technology. IEEE 802.15.1 standard specifies the operation and architecture of Bluetooth devices, but the operation is concerned only for physical layer and medium access control (MAC) layer. The protocol layers and applications are standardized by Bluetooth SIG. The channels are accessed using an FHSS technique, with a signal rate of 1 Mb/s, using Gaussian shaped frequency shift keying (GFSK) modulation.
Bluetooth devices use the 2.4 GHz band, which is licence free Industrial, Scientific and Medical (ISM) frequency band for its radio signals and enables communications to be established between devices up to a maximum distance of around 100 metres. Bluetooth's main strength is its ability to simultaneously handle both data and voice transmissions, allowing such innovative solutions as a mobile hands-free headset for voice calls, print to fax capability, and automatically synchronizing PDA, laptop, and cell phone address book applications.
The two most prevalent implementations of the specification are Bluetooth Basic Rate/Enhanced Data Rate (BR/EDR), which was adopted as version 2.0/2.1, and Bluetooth with low energy (LE), which was adopted as version 4.0/4.1/4.2/5.0. Bluetooth BR/EDR establishes a relatively short-range, continuous wireless connection, with EDR data rate of 2-3 Mbit/s respectively which makes it ideal for use cases such as streaming audio. BLE allows for short bursts of long-range radio connection, making it ideal for Internet of Things applications that don’t require continuous connection but depend on long battery life.
Return to main Wireless Technology page
Resources
Videos
Ultra-Low-Power Multi-Protocol Bluetooth® 5 Certified SoC
Intro to Bluetooth Low Energy (BLE) and development with Nordic Semiconductor
PSoC 6 BLE Wearables Demo
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Silicon Manufacturer | Core Architecture | Core Sub-Architecture | Silicon Core Number | Silicon Family Name | For Use With | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN-4678-PICTAIL
|
2690282 |
Daughter Board, PICtail/PICtail Plus, RN4678 Dual Mode Bluetooth 4.2 Module, Class 2 Transmitter MICROCHIP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 114,93 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Microchip | - | - | RN4678 | - | Explorer16 DM240001 & XLP 16bit DM240311 Dev Boards, PIC32 Starter Kit I/O Expansion Brd DM320002 | RN4678 Bluetooth PICtail/PICtail Plus Board, Mini-USB Cable | - | |
SLWSTK6020B
|
2758491 |
Development Kit, EFR32™ Blue Gecko Bluetooth® Low Energy Wireless SoC, Integrated Debug Adapter SILICON LABS
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | Silicon Laboratories | - | - | EFR32 | - | - | Starter Kit Mainboard, SLWRB4100A EFR32BG1 Radio Brd, SLWRB4104A EFR32BG13 Radio Brd, USB Cable | - | ||
USB-KW41Z
|
2664416 |
Development Board, Bluetooth Low Energy/IEEE® 802.15.4 Packet Sniffer/USB Dongle NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
10 Na sklade + Kontrola stavu a dodacích lehôt Skladom 10 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 26.10.2026 |
kus
|
1+ 66,82 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
NXP | ARM | Cortex-M0 | - | Kinetis - W | - | USB-KW41Z Packet Sniffer/Dongle, Quick Start Guide | - | |
QN9080-DK
|
2775176 |
Development Kit, QN908x BLE SoC, QN9080 USB Dongle, Buttons/Piezo Buzzer/LED, Arduino Interface NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 115,10 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
NXP | - | - | QN9080 | - | - | QN908x DK Board, QN9080 USB Dongle, USB Cable | - | |
SLWRB4104A
|
2758484 |
Radio Board, EFR32BG13 Blue Gecko, Bluetooth® Low Energy, +10 dBm Output Power SILICON LABS
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 42,92 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | Blue Gecko Starter Kit | - | - | |
STEVAL-IDB006V1
|
2530548 |
Evaluation Board, Bluetooth, Smart USB, STM32L151CBU6, BlueNRG-MS STMICROELECTRONICS
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | STMicroelectronics | - | - | STM32L151CBU6, BlueNRG-MS | - | - | Eval Board BlueNRG-MS | - | ||
BM-64-EVB-C2
|
2628144 |
Evaluation Board, BM64 Bluetooth Audio Module, Stereo, Class 1 MICROCHIP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | Microchip | - | - | PIC18F85J10, BM64SPKS1MC2 | - | - | Eval Board BM64SPKS1MC2, micro-USB Cable, Two Speaker Cables, DC Power Adapter | - | ||
ENW89846AZKF
|
2449322 |
Evaluation Kit, Bluetooth, USB Stick, Smartsnippets, ATSAM3U2C PANASONIC
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 41,80 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Panasonic | - | - | PAN1740 | - | - | USB Stick | PAN1740 | |
ATSAMB11-XPRO
|
2522818 |
Evaluation Kit, Bluetooth Smart Application, ARM Cortex-M0 Based MCU MICROCHIP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 43,76 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Atmel | - | - | SAMB11 | - | - | Eval Board SAMB11 | - | |
CY8CKIT-143A
|
2617407 |
Development Board, Bluetooth, Psoc 4 BLE, CY8C4248LQI-BL583 INFINEON
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôt |
kus
|
1+ 15,42 € 5+ 15,11 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | |
ENW89846A1KF
|
2449320 |
Class 2 Single Mode Bluetooth® v4 Smart Module, 16MHz and 32.768kHz Crystal PANASONIC
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | - | - | - | - | - | - | - | PAN1740 |