Cellular

The advancement of mobile networks is enumerated by generations. Many users communicate across a single frequency band through mobile phones. Cellular and cordless phones are two examples of devices which make use of wireless signals. Typically, cell phones have a larger range of networks to provide coverage. But, Cordless phones have a limited range. Similar to GPS devices, some phones make use of signals from satellites to communicate.


WWAN is a long-range communication using cellular network data anywhere and also with the utilization of internet. WWANs establish connection over large areas, like cities or countries, via multiple satellite systems or antenna sites looked after by an Internet Service Provider (ISP). These systems are referred to as 2G systems. These networks require high cost to deployment since they cover a large geographical area. WWANs include mobile telecommunication cellular networks such as Long Term Evolution (LTE), GSM, CDMA 2000, cellular digital packet data (CDPD) and Mobitex to transfer data.


Universal Mobile Telecommunication System (UMTS) is a system of third generation (3G) of mobile services, which establish voice communications and high-speed data connectivity, including access to the Internet, mobile data applications, and multimedia content. High Speed Downlink Packet Access (HSDPA) and High Speed Uplink Packet Access (HSUPA) belong to 3.5 and 3.75 generation of mobile systems respectively. HSDPA possessing bitrates of 2Mbit/s for downlink and 384kbit/s for uplink direction and HSUPA allows sending data at a bit rate of 1.45Mbit/s for the uplink direction.


Fourth generation (4G) of mobile telecommunication technology provides mobile broadband internet access to wireless modems, Smartphone’s and also to other mobile systems. International Mobile Telecommunications Advanced (IMT-Advanced) specifications are used for 4G standards. Theoretical downlink speed is between 100Mbit/s to 1Gbits/s for mobile and fixed transmission and uplink speed is 60Mbit/s.


Return to main Wireless Technology page

Videos

The Pinnacle™ 100 Demo

Mesh Networking Vs. Cellular Technology for IoT Applications

5G Wireless Infrastructure for a Connected World – NXP RF

Featured Products

None

mangOH™ Green IoT Prototyping Kit with CF3™ module and accessories

Shop Now
None

Machine to Machine PICtail Daughter Board, U-blox GPS and GSM/GPRS Module

Shop Now
None

GSM Click Add-on Board, Supports GSM/GPRS Quad-band Protocol Stack

Shop Now

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
Silicon Manufacturer Core Architecture Core Sub-Architecture Silicon Core Number Silicon Family Name For Use With Kit Contents Product Range
MIKROE-1720
MIKROE-1720 - Click Board, GSM3 click, 2G GPRS, GSM/LTE, SIM800H, GPIO, UART, mikroBUS, 3.3 V/5 V

2521703

Click Board, GSM3 click, 2G GPRS, GSM/LTE, SIM800H, GPIO, UART, mikroBUS, 3.3 V/5 V

MIKROELEKTRONIKA

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Dostupné na objednávku na sklad

+ Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 31.8.2026 Kontaktujte ma, keď produkt bude na sklade

kus

1+ 52,55 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
SIMCom - - SIM800H - MCU Development Boards GSM3 Click Board SIM800H -
MIKROE-1298
MIKROE-1298 - Daughter Board, GSM Click, Supports GSM/GPRS Quad-band Protocol Stack, SIM Card Socket, 3.3V/5V

2281676

Daughter Board, GSM Click, Supports GSM/GPRS Quad-band Protocol Stack, SIM Card Socket, 3.3V/5V

MIKROELEKTRONIKA

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

9 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 9 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 31.8.2026

kus

1+ 48,31 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
Texas Instruments - - TXB0106 - MCU Target Boards GSM Click Add-on Board -
B39841B9859P810
B39841B9859P810 - SAW Filter, TX, BAND V, SMD, 5 Pins, 826.4MHz to 846.6MHz

2360894

SAW Filter, TX, BAND V, SMD, 5 Pins, 826.4MHz to 846.6MHz

TDK

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už nie je na sklade

ks (dodávané na strihanej páske)

Strihaná páska
Možnosti balenia
Navrhovaná náhrada za produkt:2360894
2360894RL v balení Prevíjaná cievka
null
Obmedzená položka
- - - - - - - B9859 Series