Sigfox

Sigfox provides a cellular style network operator that provides a tailor-made solution for low-throughput Internet of Things and M2M applications. It connects remote devices using Ultra Narrow Band (UNB) technology and operates in the unlicensed bands (ISM). It uses a standard radio transmission method called binary phase-shift keying (BPSK).


There are a number of applications that need this form of low cost wireless communications technology. It requires an inexpensive endpoint radio and a more sophisticated base station to manage the network. It is mainly targeted for low data rate applications. It requires substantially less antennas compare to traditional cellular networks such as GSM/CDMA. Sigfox has tailored a lightweight protocol to handle small messages. Less data to send means less energy consumption, hence longer battery life.


Using the Ultra Narrow Band modulation, Sigfox operate in the 200 kHz of the publicly available and unlicensed band to exchange radio messages over the air (868 to 869 MHz and 902 to 928 MHz depending on regions). Each message is 100 Hz wide and transferred at 100 or 600 bits per second a data rate, depending on the region. Hence, long distances can be achieved while being very robust against the noise. The transmission is unsynchronized between the device and the network. The device broadcasts each message 3 times on 3 different frequencies (frequency hopping). The base stations monitor the spectrum and look for UNB signals to demodulate.


The density of the cells in the Sigfox network is based on an average range of about 30-50km in rural areas and in urban areas where there are usually more obstructions and noise is greater the range may be reduced to between 3 and 10km. Distances can be much higher for outdoor nodes where SIGFOX states line of sight messages could travel over 1000km.


Return to main Wireless Technology page

Videos

Sigfox - What Will You connect?

Sigfox Demonstration from CES 2017

Introduction to Sigfox basics

Featured Products

None

Sigfox Sensor Transceiver, 100bps Data Rate, Range up to 10 km

Shop Now
None

Sigfox Transmitter with Pulse Interfaces, Radio Transmission of Meter Data, Range up to 10 km

Shop Now
None

RF TRANSCEIVER, 868.3MHZ, QFN-40

Shop Now

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
Silicon Manufacturer Silicon Core Number Application Sub Type Kit Contents Product Range
STEVAL-FKI915V1
STEVAL-FKI915V1 - Development Kit, Sub-1GHz Transceiver, Based on S2-LP, Ultra Low Power Consumption

2761530

Development Kit, Sub-1GHz Transceiver, Based on S2-LP, Ultra Low Power Consumption

STMICROELECTRONICS

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

10 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 10 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

kus

K dispozícii do vyčerpania zásob

1+ 62,37 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
STMicroelectronics STM32L152RE, S2-LP RF Transceiver Development Board S2-LP -