Množstvo | |
---|---|
1+ | 51,430 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 1SL1203A00 is a wall-mount Consumer unit Enclosure made of thermoplastic with grey body. This Consumer unit has transparent door, 18-modules and smooth cable entry finish. The simplicity of the consumer unit makes adapting it to various system requirements easily. Optional terminal block which can be installed in the top or bottom of the consumer unit allow the cabling to be performed in a tidy manner. The perfectly symmetrical design of the front panel makes the choice of opening direction for the door simple-this can be changed just by rotating the whole structure, without having to perform risky separation of parts. The extractable door also facilitate access to the various components installed in the consumer unit.
- IP65 Protection rating
- Halogen-free
- -25°/60°C Installation temperature
Aplikácie
Industrial
Technické údaje
Wall Mount
250mm
155mm
Grey
9.84"
6.1"
No SVHC (17-Dec-2014)
Thermoplastic
430mm
IP65
-
16.93"
-
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 8 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Italy
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu