Vytlačiť stránku
Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.
Už nie je na sklade
INFORMÁCIE O PRODUKTE
VýrobcaADAFRUIT
Výrobcovo č. položky2348
Objednávací kód3404326
Accessory TypeStepper Motor HAT
For Use WithRaspberry Pi Model A+, B+ or Raspberry Pi 2
Prehľad produktu
This Raspberry Pi add-on board is perfect for any motion project as it can drive up to 4 DC or 2 stepper motors with full PWM speed control.
- Works best with Raspberry Pi Model A+, B+ or Raspberry Pi 2
- Onboard PWM driver chip controls motor direction and speed over I2C
- Ability to stack up to 32 motor HATs to control up to 64 stepper motors or 128 DC motors
- Motors are controlled by MOSFET drivers and feature built-in flyback diodes
- Can run motors on 4.5Vdc to 13.5Vdc
- Big terminal block connectors to easily hook up wires (18-26AWG) and power
- Install the easy-to-use Python library to help you get started
- Includes terminal blocks and 2x20 plain header
Poznámky
Note: Raspberry Pi, motors and battery pack are not included
Technické údaje
Accessory Type
Stepper Motor HAT
For Use With
Raspberry Pi Model A+, B+ or Raspberry Pi 2
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
Č. tarifu:84733020
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
Hmotnosť (kg):.025