INFORMÁCIE O PRODUKTE
Prehľad produktu
Rack mountable mixer amplifier tailored to commercial sound installations, that can either be used as a 100V line amplifier or a standard low impedance amp. Versatile input options include XLR (with switchable phantom power), mic/line jack, and RCA line. It features an inbuilt FM radio tuner, front mounted SD and USB ports and Bluetooth connectivity - all controlled via an integrated media player for hassle-free playback. A switchable "voiceover" feature automatically lowers the background music volume when a signal is detected via mic 1, and rear panel 24V contacts can mute all except mic 1 when triggered.
- Accepts content from USB, SD, FM & BT (v5.0)
- Inputs: 2x XLR (Microphone), 2x RCA Line
- Outputs: 4x 100V 4Ω to 16Ω (Speaker), 1x RCA (Signal)
- 2U 19" rack mountable (rack ears supplied)
- 20V Phantom Power
- DC power: 24V DC (screw terminals)
Aplikácie
Audio, Installations, Public, Hobby & Education, Domestic, Business, Music
Technické údaje
-
No SVHC (25-Jun-2020)
UK Type G