INFORMÁCIE O PRODUKTE
Prehľad produktu
The AMB8425 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access and resending not-received packets. The host system does not have to perform any radio specific tasks. The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing quality of the radio link. The GUI for the freely available Windows application AMBER-ACC makes it easy to set operating parameters. A USB stick version is available to easily connect the AMB8425 to a PC system.
- Low cost OEM radio module in 868 MHz SRD band
- Compact dimensions of 16 x 27.5 x 3.5mm
- Supports low power application and WOR (wake-on radio)
- Integrated software stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
- Complies with requirements in R&TTE directive 1999/5/EC
- Tape & Reel packaging for automatic component placement
- Also available as wireless USB adapter (AMB8465)
Aplikácie
Wireless, RF Communications, Security, Industrial, Portable Devices
Technické údaje
FSK, MSK
868.6MHz
2.2V
10dBm
36mA
-
250Kbps
-112dBm
3.6V
SPI, UART
Data Collection, Monitoring, Remote Control, Sensor Network
No SVHC (20-Jun-2016)
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Germany
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu