Množstvo | |
---|---|
12+ | 8,920 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Mould solv is a powerful, cleaner for mould and tools. This low odour solvent which does not contain CFCs or other chlorinated solvents. Ideal for removing general mould residues and release coatings. Highly effective low odour degreasing agent, which efficiently cleans plastics, ferrous and non-ferrous metals. Efficiently cleans plastics, ferrous and non-ferrous metals. Evaporates to leave a clean, dry surface. Provides excellent material compatibility. This is use to remove moulding residues, anti-corrosion coatings and general oil or grease & grime.
- 500ml fill size
- Clear, colourless liquid appearance
- Mild hydrocarbon odour
- Discharge rate is 3.1g/sec
- 35Kb value
- Initial boiling point is 100°C
- Classified as extremely flammable under current EC regulations
Poznámky
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technické údaje
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Metals, Plastics
500ml
Mould Solv
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu