Potrebujete viac?
Množstvo | |
---|---|
1+ | 69,280 € |
5+ | 66,250 € |
10+ | 63,210 € |
25+ | 61,670 € |
50+ | 60,120 € |
100+ | 59,410 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 208471-1 is a 37-pole standard sex Square Flange Receptacle with nickel-plated steel alloy grooved pin and a nickel-plated zinc alloy shell for added strength and protection. The CPC series 1 circular power connector has threaded coupling mating retention and a keyed mating alignment. The connector housing is made of lightweight sturdy thermoplastic material that is UL94V-0 rated. The metal-shell circular plastic connector offers the reliability of all metal connectors and is offered in the more popular contact configurations.
- Straight body orientation
- 1-3/8 to 18 UNEF-2A Thread
Aplikácie
Commercial, Signal Processing, Power Management, Aerospace, Defence, Military
Technické údaje
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (27-Jun-2024)
CPC Series 1
37Contacts
-
-
-
Súvisiace produkty
Našlo sa 2 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu