Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 14,890 € |
10+ | 13,320 € |
25+ | 12,660 € |
100+ | 12,440 € |
250+ | 12,230 € |
500+ | 12,010 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 213889-2 is a 3-position straight Square Flange Receptacle with socket type contacts and UL94V-0 rated black glass-filled nylon housing. The 2-piece reverse sex sealed circular plastic connector is developed as part of the series 5 product line, specifically to meet the increasing demand for an economical environmentally sealed connector. In addition, sealed CPC connector is designed to meet the latest SAE and ASAE requirements as outlined in the standards listed here. Sealed CPC connector incorporated the latest technology in thermoplastic design and use the new AMP Powerband precision formed high current contact. The series 5 connector is environmentally sealable to meet IEC IP65 and IP67 specifications.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Aplikácie
Industrial
Technické údaje
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (21-Jan-2025)
CPC Series 5
3Contacts
-
-
-
Súvisiace produkty
Našlo sa 3 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu