INFORMÁCIE O PRODUKTE
Alternatívy pre 5787170-5
Našlo sa 2 produktov
Prehľad produktu
The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
- Available in 20, 26, 50, 68 and 100 contact sizes
- UL94V-0 Flammability
Aplikácie
Communications & Networking, Computers & Computer Peripherals, Industrial
Technické údaje
Standard
AMPLIMITE 0.050
DD
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (14-Jun-2023)
Receptacle
50Contacts
Solder
Phosphor Bronze
Steel Body
Technické dokumenty (3)
Súvisiace produkty
Počet nájdených produktov: 1