INFORMÁCIE O PRODUKTE
Alternatívy pre 5035352.
Počet nájdených produktov: 1
Prehľad produktu
The 5035352 is a C 1.2V/4.5Ah Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. For devices with high power consumption/low self-discharge, optimal solution for demanding users, the batteries have a high capacity and still a very low self-discharge. It is thus ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment, medical equipment etc. maxE has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible.
- Silver colour
- ≤20mΩ Internal resistance
- Benefits the environment
- High safety standards and good cycle stability
- Fast charging
- No memory effect
- Can be used at -20 to 65°C temperature
Aplikácie
Portable Devices, Medical, Imaging, Video & Vision
Technické údaje
1.2V
4.5Ah
25.8mm
50mm
C
HR14
-
No SVHC (21-Jan-2025)
Nickel Metal Hydride
C
Raised Positive and Flat Negative
2
80g
-
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu