INFORMÁCIE O PRODUKTE
Prehľad produktu
The HFBR-2526ETZ is a 125MBd high-voltage isolation Optical Receiver with lower attenuation of silica fibre allows data transmission, over longer distances, it can be used for high-speed data links without the problems common with copper wire solutions. It is a high-power 650nm LED in a plastic housing used to efficiently couple power into 1mm diameter plastic optical fibre and 200µm hard clad silica (HCS®) fibre. It has high band width analog receiver containing a PIN photodiode and internal transimpedance amplifier.
- Data transmission at signal rates of 1 to 125MBd over distances of 100m
- Interlocking feature for single channel or duplex links (vertical/horizontal mount configuration)
- -40 to 85°C Operating temperature range
Aplikácie
Computers & Computer Peripherals, Fibre Optics, Medical, Automation & Process Control, Power Management, Industrial
Poznámky
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
650nm
100m
No SVHC (12-Jan-2017)
-
-
Technické dokumenty (3)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu