INFORMÁCIE O PRODUKTE
Prehľad produktu
This HDMI extender/splitter includes 1x transmitter and 4x receivers. It extends 1x HDMI source to 4x HDMI displays over a single Cat6/7 cable up to 30m away from the source. It supports resolutions of up to 4K 60Hz and an IR passback. Only a single power adaptor is required as the receivers are powered from the transmitter via the Cat cable (PoE). This is an ideal solution for exhibitions, shows, video conferences, multimedia education, control rooms and data centres.
- Plug and play
- Supports 20 to 60kHz IR passback
- 1x HDMI loop-out
- Transmission range: 30m
- Powered via PoE (Cat) - only power supply for transmitter required
- HDMI compliance: 2.0
- HDCP2.2
- Resolutions supported: Up to 4K 60Hz
- Wall mounted, easy installation
- Input: 1x HDMI
- Outputs: 1x HDMI, 4x RJ45
- Operating temperature: 0 to 60°C
- Material: Metal
- Power supply: 12V DC/3A
- Dimensions (HxWxD): 32x103x212mm (T), 21x82x102mm (R)
- Weight: 535g (transmitter), 190g (each receiver)
Aplikácie
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Obsah
Transmitter, 4x receiver, AC adaptor, IR blaster extension cable, 4x IR receiver extension cable and user guide
Technické údaje
Pro Signal HDMI Extender Sets
To Be Advised
UK Type G
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu