8 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 91,120 € |
10+ | 83,680 € |
20+ | 80,400 € |
Prehľad produktu
LOCTITE® 2432 is a blue, liquid, 1-part, medium viscosity, thixotropic dimethacrylate ester acrylic threadlocker with medium strength. It is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. It was especially developed for use on sensitive metals, like titanium, used in the nuclear industry. Particularly suitable for use on stainless steel without the need for surface activation. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature of LOCTITE® 2432™ reduces the migration of liquid product after application to the substrate.
- Particularly suitable for use on stainless steel without the need for surface activation
- Low halogen and sulphur content
- One component – no mixing
- Positive under UV light
- Thixotropic – reduced migration
- Dimethacrylate ester chemical basis / base
- 20 min fixture time, 20°C fixture time temperature
- 300mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Acrylic technology
- Medium, thixotropic viscosity
Technické údaje
Acrylic
Medium Viscosity
Bottle
-
No SVHC (25-Jun-2020)
Medium Strength
Blue
50ml
2432
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Ireland
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu