92 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 15,830 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
De-ionised water is ideal for small to medium quantity users of Safewash cleaning solutions, to give a final "polish" to circuit boards and assemblies which have been cleaned and rinsed in tap water. DEI can be used in one of Electrolube's "empty pumps or aerosols", TSB or APB. TSB is a trigger spray with adjustable nozzle; APB is a container which allows an "aerosol" effect to be achieved by hand pumping the container to build up pressure. It is not advisable to use DEI in a container and immerse the assembly or board, as DEI may quickly become contaminated with salts from tap water or even residues from the initial cleaning process.
- Provides a final rinse to circuit boards and assemblies
- For use after a tap water rinse
- Ideal for use with the Safewash range of cleaners
- Suitable for use in trigger spray bottle (TSB000) or air powered bottle (APB000)
Technické údaje
Polish Restorer
Can
-
PCBs
5l
Electrolube - DEI
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu