Potrebujete viac?
Množstvo | |
---|---|
1+ | 26,800 € |
10+ | 23,520 € |
20+ | 22,600 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
LOCTITE® LB 8008 C5-A anti-seize lubricant paste is packaged in a brush top can, with copper and graphite suspended in a high quality grease. Applications include screws, nuts, pipes, exhaust bolts and brake caliper bolts. Resistant to extremely high temperatures (up to +980°C) and protects from rust, corrosion, galling and seizing. LOCTITE® LB 8008 C5-A provides a shield against high temperature seizing and galling. All mated parts, studs, bolts, flanges and gaskets, remove more easily and in cleaner and better condition. This product can be used on copper, brass, cast iron, steel, all alloys including stainless steel, all plastics and all non-metallic gasketing materials. Typical applications include original equipment and maintenance and equipment associated with petroleum chemicals, steel mills, power plants, marine and foundries. This product is typically used in applications with an operating range of -29°C to +982°C.
- Unique brush top
- It has an NLGI grade of 0
- Anti-seize technology
- Smooth copper coloured paste
Technické údaje
Paste
-
LB 8008 C5-A
Container
454g
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu