Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 13,810 € |
Prehľad produktu
LOCTITE® LB 8018 is a transparent, super-penetrating oil in an aerosol can, based on a blend of petroleum oils and additives. The product quickly flows between rusted and corroded parts. Due to its exceptional penetrating properties it is also suitable for loosening tar, grease, dirt and other carbon deposits leaving a thin film that lubricates and prevents rust. LOCTITE® LB 8018™ is specifically designed as a super penetrating oil to free rusted or frozen nuts, bolts, screws, fittings and other fasteners as well as metal components in automotive and industrial equipment. It is also recommended for cleaning parts before lubrication and as a light lubricant and rust inhibitor.
- Multi-purpose solvo rust
- Clear mineral oil in an aerosol can
- Immediate penetration, does not contain chlorinated solvents
- Freed parts remain lubricated and protected from corrosion
- Does not contain CFCs
- Clear yellow-brown liquid
- Carbon dioxide propellant, mineral based
- Oil and grease technology
- Easy application from an aerosol can, low surface tension
- Fast, efficient and economical, will not affect painted surfaces
Technické údaje
Oil
400ml
LB 8018
Aerosol
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Netherlands
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu