Množstvo | |
---|---|
15+ | 9,280 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Supertrol® is a heavy-duty anti-rust fluid that displaces atmospheric and surface moisture on contact. Powerful, penetrating performance, coating the surface thoroughly giving even coverage and long-term prevention against rust whatever the conditions. Supertrol® is a waxy, flexible barrier film for total rust treatment, supporting the longevity of parts and machinery. Does not contain silicone. It protects equipment and machinery in long-term storage and between production cycles. Safeguards valuable cutting tools, dies and equipment. Protects machined steels and all precision ground surfaces. Use to protect internal/hidden automotive.
- 500ml aerosol fill size
- Heavy-duty, long-term protection against rust
- Excellent penetration and spread = total protection
- Displaces atmospheric and surface moisture on contact
- Dries to a soft waxy, flexible film
- Does not contain silicone
- Brown, waxy film appearance
- Characteristic solvent odour
- 0.9 specific gravity at 20°C
- Insoluble in water and non-conductive
Poznámky
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technické údaje
Fluid
500ml
SUPERTROL
Aerosol
-
No SVHC (07-Nov-2024)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu