MS27467 Series Circular MIL Spec Connectors:
Našlo sa 3 259 produktovV obchode Farnell Slovensko nájdete široký sortiment MS27467 Series Circular MIL Spec Connectors. Máme na sklade široký sortiment Circular MIL Spec Connectors, ako napríklad DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors od popredných svetových výrobcov vrátane: Souriau-sunbank / Eaton, Amphenol Ltd, Amphenol Industrial, Amphenol Aerospace & Te Connectivity / Partner Stock.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2481734 | Each | 1+ 156,930 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 123,260 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 11-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 155,010 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 112,080 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 13Contacts | Crimp Pin | Bayonet | 11-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1477259 | Each | 1+ 146,290 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 26Contacts | Crimp Socket | Bayonet | 17-26 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 81,090 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1477209 | Each | 1+ 131,650 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 13Contacts | Crimp Pin | Bayonet | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 168,430 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 79Contacts | Crimp Socket | Bayonet | 21-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 93,560 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 66Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 19-35 | Aluminium Body | Nickel | Copper Alloy | Gold | B | Corrosion Resistant, Environmentally Sealed | ||||
1595927 | Each | 1+ 120,090 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Pin | Bayonet | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Environmentally Sealed | ||||
Each | 1+ 154,870 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 55Contacts | Crimp Socket | Bayonet | 17-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
Each | 1+ 108,920 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
1584416 | Each | 1+ 136,270 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 13Contacts | Crimp Socket | Bayonet | 11-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1957947 | Each | 1+ 123,760 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Pin | Bayonet | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1584828 | Each | 1+ 136,900 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 11-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477282 | Each | 1+ 148,830 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477529 | Each | 1+ 110,170 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1477207 | Each | 1+ 127,250 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 3Contacts | Crimp Socket | Bayonet | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ 148,750 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Pin | Bayonet | 17-6 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Environmentally Sealed | |||||
SOURIAU-SUNBANK / EATON | Each | 1+ 93,430 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 37Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 15-35 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 101,490 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 11Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 19-11 | Aluminium Body | Nickel | Copper Alloy | Gold | B | Corrosion Resistant, Environmentally Sealed | ||||
1477188 | Each | 1+ 172,320 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 6Contacts | Crimp Socket | Bayonet | 17-6 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1957106 | Each | 1+ 146,160 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 46Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 25-46 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
2718585 | SOURIAU-SUNBANK / EATON | Each | 1+ 79,330 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | 11-4 | Aluminium Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||
SOURIAU-SUNBANK / EATON | Each | 1+ 102,730 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-38999 Series I | MS27467 Series | Straight Plug | 12Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | 15-97 | Aluminium Body | Black Zinc Nickel | Copper Alloy | Gold | A | Corrosion Resistant, EMI |