MS3471 Series Circular MIL Spec Connectors:
Našlo sa 5 produktovV obchode Farnell Slovensko nájdete široký sortiment MS3471 Series Circular MIL Spec Connectors. Máme na sklade široký sortiment Circular MIL Spec Connectors, ako napríklad DS38999/26 Series, D38999/20 Series, DS38999/24 Series & MS27467 Series Circular MIL Spec Connectors od popredných svetových výrobcov vrátane: Amphenol Aerospace, Aero Electric/conesys & Amphenol Interconnect India.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL INTERCONNECT INDIA | Each | 1+ 48,960 € 10+ 46,950 € 25+ 45,290 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | 14-19 | Aluminium Body | Electroless Nickel | Copper Alloy | Gold | W | Fluid Resistant | ||||
Each | 1+ 129,800 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | 14-19 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||||
2482041 | Each | 1+ 98,450 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 3Contacts | Crimp Pin | Bayonet | 8-33 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion & Fluid Resistant | ||||
3890138 | AERO ELECTRIC/CONESYS | Each | 1+ 50,730 € 25+ 46,440 € 50+ 43,060 € 100+ 41,700 € 250+ 40,360 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 6Contacts | Crimp Pin | Bayonet | 10-6 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant | |||
4199644 | AERO ELECTRIC/CONESYS | Each | 1+ 68,870 € 25+ 63,050 € 50+ 58,460 € 100+ 56,630 € 250+ 54,790 € | Min. množstvo: 1/Násobok: 1 | MIL-DTL-26482 Series II | MS3471 Series | Cable Mount Receptacle | 26Contacts | Crimp Pin | Bayonet | 16-26 | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | Fluid Resistant |