Potrebujete viac?
Množstvo | |
---|---|
1+ | 110,850 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
EVAL-AD7699EDZ is a fully featured evaluation kit for the AD7699. This board operates in stand alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Analog Devices
16bit
Data Converter
Evaluation Board AD7699
No SVHC (21-Jan-2025)
AD7699
500kSPS
Successive Approximation ADC
AD7699 Series
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu