Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 324,930 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The PAN1761 is based on Toshiba's single chip TC35670 Bluetooth semiconductor device with embedded Toshiba Bluetooth 4.1 LE stack, GATT profile and a NFC Forum Type 3 compliant NFC tag. Peak power consumption of only 5.8 mA in Tx mode allows advanced wireless functionali- ties in IoT, medical, and industrial applications without compromising battery life. Additionally NFC allows products to wake up from zero standby power consumption to full Bluetooth operation. Furthermore NFC allows the exchange of Bluetooth security credentials enabling highly secure Bluetooth connections. The PAN1761 can either be operated in Hosted mode for very simple integration of Bluetooth connectivity into existing products, or in Stand- Alone mode, where 24 kB RAM is available for the user application. The PAN1761 and the PAN1026 share the same footprint. When migrating from PAN1026 only minor code changes are required. Previously developed software (Bluetooth Low Energy profiles and applications) can be easily migrated with a minimal effort. FCC, IC, and CE approval are available. This Experimenter Kit is used to develop BT Low Energy & NFC applications with the Toshiba SDK on the TMPM369 Controller. For further information please register on development platform: https://apps.toshiba.de/web/SDKRegistration/
- Bluetooth Low Energy (BLE) 4.1 compliant
- NFC Forum Type 3 compliant NFC tag (external antenna)
- Almost zero power consumption in standby mode by using NFC wake up
- 512 kbit EEPROM memory
- Small 15.6 mm x 8.7 mm x 1.9 mm SMD module
- Support for Scatternet/Mesh network
- UART, I2C & SPI interface, PWM output (3x), ADC (3x), 10 programmable I/O
- Operating temperature range -30 °C to +85 °C
- Operating temperature range -30 °C to +85 °C
Aplikácie
Communications & Networking, Wireless, Medical, Industrial
Technické údaje
Panasonic
Wireless Connectivity
J-Link lite Adapter, USB Cable, 1761 Evaluation Board, NFC Antenna
No SVHC (23-Jan-2024)
PAN1761
Bluetooth Low Energy
PAN1761
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Germany
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu