24 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 9,600 € |
5+ | 8,160 € |
10+ | 7,770 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
This Brass Insert is engineered for reliable and long-lasting performance in a variety of applications. Featuring a precise M3 thread size, it ensures secure fastening and compatibility with standard hardware. With a 4.37 mm diameter and a 3.43 mm body length, it is designed for efficient embedding into materials such as plastics, composites, or wood. Crafted from high-quality brass, this insert provides excellent durability, corrosion resistance, and thermal conductivity, making it ideal for mechanical, electronic, and industrial assemblies.
- Material: Cu C3604
- Finish: Passivatied
Aplikácie
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Poznámky
Parts shall be free of all sharp edges, corners and burrs.
Technické údaje
Brass
-
4.37mm
Multicomp Pro Brass Inserts
M3
3.43mm
-
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu