Potrebujete viac?
Množstvo | |
---|---|
1+ | 12,660 € |
5+ | 11,330 € |
10+ | 10,000 € |
50+ | 8,990 € |
100+ | 7,970 € |
250+ | 7,810 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
Aplikácie
Motor Drive & Control, Sensing & Instrumentation
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
1 Channel
SSO
4.5V to 5.5V
5kVrms
100kHz
0.004%
Surface Mount
85°C
-
2mV
1 Amplifier
1Amplifiers
8Pins
SOIC
-
100kHz
Optical
-40°C
ACPL-C78A Series
No SVHC (23-Jan-2024)
SOIC
Technické dokumenty (1)
Alternatívy pre ACPL-C78A-000E
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu