OSLON Black PowerCluster IR Series IR Emitter Modules:
Našlo sa 8 produktovV obchode Farnell Slovensko nájdete široký sortiment OSLON Black PowerCluster IR Series IR Emitter Modules. Máme na sklade široký sortiment IR Emitter Modules, ako napríklad OSLON® Black PowerStar IR Series, OSLON Black PowerCluster IR Series, OSLON Black MiniFlood Series & OSLON Black IR LEDiL Selector Series IR Emitter Modules od popredných svetových výrobcov vrátane: Intelligent Led Solutions.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
IR Emitter Module Type
Product Range
IR Centroid Wavelength
Radiant Intensity (Ie)
Forward Voltage Range
Radiance Angle
Maximum Current per Chip
Reverse Voltage Vr
IR Emitter Module Mounting
IR Emitter Module Leads
Operating Temperature Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ 28,930 € 5+ 27,430 € 10+ 25,670 € 50+ 25,420 € 100+ 25,170 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 850nm | 5.985W/Sr | 15.75 to 20.7V | ± 25° (50°) | 1A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 67,190 € 5+ 65,910 € 10+ 64,610 € 50+ 63,320 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 940nm | 8.91W/Sr | 26.1 to 30.6V | ± 45° (90°) | 1A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 58,860 € 5+ 57,680 € 10+ 55,390 € 50+ 54,280 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 850nm | 11.43W/Sr | 28.8 to 32.4V | ± 75° (150°) | 1.5A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 60,140 € 5+ 57,760 € 10+ 55,120 € 50+ 53,480 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 940nm | 11.07W/Sr | 28.8 to 32.4V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 62,830 € 5+ 60,340 € 10+ 57,580 € 50+ 55,870 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 850nm | 8.784W/Sr | 26.1 to 30.6V | ± 45° (90°) | 1A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 61,760 € 5+ 58,890 € 10+ 56,400 € 50+ 54,840 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 850nm | 9.36W/Sr | 26.1 to 30.6V | ± 75° (150°) | 1A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 50,630 € 5+ 48,000 € 10+ 44,900 € 50+ 44,050 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 850nm | 11.07W/Sr | 26.55 to 30.6V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 58,860 € 5+ 57,720 € 10+ 56,580 € 50+ 55,450 € | Min. množstvo: 1/Násobok: 1 | 9 Chip IR Module | OSLON Black PowerCluster IR Series | 850nm | 12.06W/Sr | 28.8 to 32.4V | ± 45° (90°) | 1.5A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C |