bez DPH

3900pF Power Film Capacitors:

Našlo sa 14 produktov
V obchode Farnell Slovensko nájdete široký sortiment 3900pF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 15µF & 20µF Power Film Capacitors od popredných svetových výrobcov vrátane: Vishay, Kemet & Kemet / Partner Stock.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3254634

RoHS

Each
10+
0,267 €
100+
0,243 €
500+
0,198 €
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254632

RoHS

Each
10+
0,270 €
100+
0,234 €
500+
0,203 €
1500+
0,171 €
3000+
0,162 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Date/Lot Code

Each
10+
0,286 €
100+
0,258 €
500+
0,211 €
1000+
0,196 €
2000+
0,171 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559396

RoHS

Date/Lot Code

Each
10+
0,344 €
50+
0,315 €
100+
0,292 €
500+
0,265 €
1000+
0,242 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
4367196

RoHS

Date/Lot Code

Each
300+
0,333 €
900+
0,291 €
Min. množstvo: 300/Násobok: 300
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519941

RoHS

Date/Lot Code

Each
10+
0,250 €
100+
0,225 €
500+
0,183 €
1000+
0,169 €
2000+
0,150 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
4074782

RoHS

Date/Lot Code

Each
250+
0,905 €
Min. množstvo: 250/Násobok: 250
Metallized PP
Radial Box - 2 Pin
3900pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
9.8A
1.5A
0.16ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074778

RoHS

Date/Lot Code

Each
500+
0,510 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
7.8A
1.2A
0.139ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074780

RoHS

Date/Lot Code

Each
500+
0,556 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
11.3A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074777

RoHS

Date/Lot Code

Each
500+
0,556 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
7.8A
1.2A
0.139ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4143587

RoHS

Date/Lot Code

Each
1+
4,530 €
10+
3,260 €
25+
3,010 €
50+
2,760 €
100+
2,650 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
4074779

RoHS

Date/Lot Code

Each
500+
0,614 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
11.3A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074781

RoHS

Date/Lot Code

Each
250+
0,994 €
Min. množstvo: 250/Násobok: 250
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
9.8A
1.5A
0.16ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
3519920

RoHS

Date/Lot Code

Each
10+
0,111 €
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.22A
0.204ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-14 z 14 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account