HS Series Panel / Chassis Mount Resistors:
Našlo sa 1 648 produktovV obchode Farnell Slovensko nájdete široký sortiment HS Series Panel / Chassis Mount Resistors. Máme na sklade široký sortiment Panel / Chassis Mount Resistors, ako napríklad HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors od popredných svetových výrobcov vrátane: Ohmite, Cgs - Te Connectivity, Arcol, Te Connectivity / Partner Stock & Te Connectivity.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,050 € 5+ 3,330 € 10+ 2,920 € 20+ 2,670 € 40+ 2,360 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 270ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | |||||
Each | 1+ 2,880 € 5+ 2,630 € 10+ 2,370 € 25+ 1,750 € 50+ 1,550 € | Min. množstvo: 1/Násobok: 1 | 2.2ohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | |||||
Each | 1+ 2,900 € 5+ 2,640 € 10+ 2,380 € 25+ 1,760 € 50+ 1,550 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1ohm | HS Series | 16W | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | |||||
Each | 1+ 4,240 € 5+ 3,800 € 10+ 3,350 € 25+ 3,040 € 50+ 2,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 500ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,770 € 10+ 3,460 € 20+ 3,390 € | Min. množstvo: 1/Násobok: 1 | 6.8ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,660 € 3+ 3,010 € 5+ 2,870 € 10+ 2,730 € 20+ 2,410 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 2ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,580 € 10+ 5,020 € 100+ 2,860 € | Min. množstvo: 1/Násobok: 1 | 150ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 9,820 € 3+ 9,010 € 5+ 7,950 € 10+ 6,170 € 20+ 5,920 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 100ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,750 € 10+ 3,000 € 20+ 2,940 € | Min. množstvo: 1/Násobok: 1 | 1.2ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 11,820 € 3+ 10,530 € 5+ 9,130 € 10+ 7,720 € 20+ 7,310 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 100ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 8,320 € 10+ 4,620 € 20+ 4,530 € | Min. množstvo: 1/Násobok: 1 | 120ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,060 € 5+ 4,590 € 10+ 4,120 € 25+ 3,040 € 50+ 2,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 10kohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 6,020 € 3+ 5,410 € 5+ 4,800 € 10+ 4,190 € 20+ 3,350 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 150ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 37,170 € 10+ 30,610 € | Min. množstvo: 1/Násobok: 1 | 3ohm | HS Series | 300W | ± 1% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 13,160 € 3+ 10,530 € 5+ 9,930 € 10+ 9,320 € 20+ 8,600 € | Min. množstvo: 1/Násobok: 1 | 220ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,970 € 3+ 4,210 € 5+ 3,440 € 10+ 2,680 € 20+ 2,560 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 100ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 34,010 € 10+ 23,900 € 20+ 23,420 € | Min. množstvo: 1/Násobok: 1 | 68ohm | HS Series | 200W | ± 1% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 9,390 € 3+ 8,750 € 5+ 8,100 € 10+ 7,460 € 20+ 7,310 € | Min. množstvo: 1/Násobok: 1 | 10kohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,790 € 3+ 5,740 € 5+ 5,680 € 10+ 3,010 € 20+ 2,870 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 150ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 45,810 € 10+ 32,450 € 20+ 31,800 € | Min. množstvo: 1/Násobok: 1 | 4ohm | HS Series | 300W | ± 1% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,800 € 5+ 4,260 € 10+ 3,710 € 25+ 3,070 € 50+ 2,610 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1ohm | HS Series | 10W | ± 1% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 4,970 € 5+ 3,960 € 10+ 2,940 € 25+ 2,850 € 50+ 2,570 € | Min. množstvo: 1/Násobok: 1 | 1ohm | HS Series | 15W | ± 5% | Solder Lug | 265V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,110 € 5+ 4,510 € 10+ 3,900 € 25+ 2,880 € 50+ 2,440 € | Min. množstvo: 1/Násobok: 1 | 3.9ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 6,110 € 3+ 5,900 € 5+ 5,680 € 10+ 4,570 € 20+ 4,080 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 680ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,670 € 3+ 5,010 € 5+ 4,340 € 10+ 3,680 € 20+ 3,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1.5kohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 |