Potrebujete viac?
Množstvo | |
---|---|
1+ | 9,960 € |
10+ | 9,330 € |
25+ | 8,700 € |
50+ | 8,520 € |
100+ | 8,330 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The ISPPAC-POWR1014A-01TN48I is a general-purpose Power-Supply Monitor and Sequence Controller, incorporating both in-system programmable logic and in-system programmable analog functions implemented in non-volatile E2CMOS® technology. It provides 10 independent analog input channels to monitor up to 10 power supply test points. Each of these input channels has two independently programmable comparators to support both high/low and in-bounds/out-of-bounds (window-com-pare) monitor functions. Four general-purpose digital inputs are also provided for miscellaneous control functions. The ispPAC-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC to DC converters, low-drop-out regulators (LDOs) and opto-couplers, as well as for supervisory and general-purpose logic interface functions. Two of these outputs (HVOUT1-HVOUT2) may be configured as high-voltage MOSFET drivers. In high-voltage mode these outputs can provide up to 12V.
- Monitor and control multiple power supplies
- Embedded PLD for sequence control
- Embedded programmable timers
- Analog input monitoring
- High-voltage FET drivers
- 2-wire (I²C/SMBus™ compatible) Interface
- Multi-function JTAG interface
Aplikácie
Industrial
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
-
-
48Pins
CMOS
-40°C
ispPAC
MSL 3 - 168 hours
24Macrocells
TQFP
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Malaysia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu