S12 MagniV 16-bit Microcontrollers:
Našlo sa 3 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,270 € 10+ 2,740 € 25+ 2,580 € 50+ 2,260 € 100+ 1,940 € | Min. množstvo: 1/Násobok: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 32MHz | 32KB | 48Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | AEC-Q100 | |||||
Each | 1+ 3,290 € 10+ 2,750 € 25+ 2,590 € 50+ 2,270 € 100+ 1,950 € | Min. množstvo: 1/Násobok: 1 | S12 Magni V Family S12ZVL Series Microcontrollers | S12 MagniV | 16 bit | 32MHz | 32KB | 32Pins | HQFN | 19I/O's | I2C, SCI, SPI | 1KB | 6Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 Magni V | AEC-Q100 | |||||
Each | 1+ 9,680 € 10+ 8,180 € 25+ 7,350 € 50+ 6,690 € 100+ 6,130 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16 bit | 25MHz | 32KB | 64Pins | QFP | 64I/O's | I2C, SCI, SPI | 1KB | 18Channels | 12Bit | 3.5V | 40V | -40°C | 125°C | Surface Mount | S12ZVMC | S12 Magni V | AEC-Q100 |