Microprocessors:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
No. of CPU Cores
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,680 € 10+ 10,020 € 25+ 9,360 € 50+ 9,000 € 100+ 8,630 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | MAPBGA | 272Pins | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6 | i.MX | |||||
Each | 1+ 18,580 € 10+ 14,870 € 25+ 13,940 € 50+ 13,430 € 100+ 12,920 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.275V | 1.5V | 500MHz | CAN, I2C, SPI, UART | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6 | i.MX | |||||
Each | 1+ 66,200 € 5+ 60,620 € 10+ 55,030 € 25+ 53,930 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | 2Cores | LFBGA | 624Pins | 1.44V | 1.5V | 1.2GHz | - | 32 bit | Surface Mount | -20°C | 105°C | i.MX 6 | - | |||||
Each | 1+ 42,200 € 5+ 38,420 € 10+ 34,630 € 25+ 33,940 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | 2Cores | LFBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, I2C, SPI, UART | 32 bit | Surface Mount | 0°C | 95°C | i.MX 6 | - | |||||
Each | 1+ 12,780 € 10+ 10,420 € 25+ 9,760 € 50+ 9,420 € 100+ 9,070 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.325V | 1.5V | 500MHz | CAN, Ethernet, I2C, I2S, SPI, UART | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6 | - | |||||
Each | 1+ 54,370 € 5+ 49,660 € 10+ 44,940 € 25+ 44,040 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | LFBGA | 624Pins | 1.43V | 1.5V | 1GHz | - | 64 bit | Surface Mount | -40°C | 125°C | i.MX 6 | - | |||||
Each | 300+ 26,110 € | Min. množstvo: 300/Násobok: 300 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | LFBGA | 624Pins | 1.43V | 1.5V | 800MHz | CAN, I2C, SPI, UART | 32 bit | Surface Mount | -40°C | 125°C | i.MX 6 | - | |||||
Each | 800+ 15,550 € | Min. množstvo: 800/Násobok: 800 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | TFBGA | 432Pins | 1.375V | 1.5V | 1GHz | CAN, I2C, SPI, UART | 32 bit | Surface Mount | 0°C | 95°C | i.MX 6 | - |