bez DPH

Microprocessors:

Našlo sa 7 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3262507

RoHS

Date/Lot Code

Each
1+
27,470 €
5+
24,030 €
10+
19,910 €
25+
17,850 €
50+
16,480 €
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessors
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-40°C
125°C
STM32MP1
STM32
3515814

RoHS

Each
1+
14,590 €
5+
14,550 €
10+
14,520 €
25+
14,480 €
50+
14,440 €
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessors
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
800MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-20°C
105°C
STM32MP1
STM32
3018578

RoHS

Date/Lot Code

Each
1+
15,810 €
10+
12,550 €
25+
10,930 €
50+
10,760 €
100+
10,580 €
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessor
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-40°C
125°C
STM32MP1
STM32
3262503

RoHS

Date/Lot Code

Each
1+
14,200 €
10+
11,690 €
25+
11,010 €
50+
10,580 €
100+
10,150 €
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessors
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-40°C
125°C
STM32MP1
STM32
3051903

RoHS

Date/Lot Code

Each
1+
14,050 €
10+
11,110 €
25+
9,640 €
50+
9,490 €
100+
9,330 €
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessors
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-40°C
125°C
STM32MP1
STM32
3051898

RoHS

Date/Lot Code

Each
1+
11,630 €
10+
9,130 €
25+
7,900 €
50+
7,770 €
100+
7,630 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessors
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-40°C
125°C
STM32MP1
STM32
3262499

RoHS

Date/Lot Code

Each
1+
12,570 €
10+
9,900 €
25+
9,230 €
50+
8,860 €
100+
8,490 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
STM32 Family STM32MP1 Series Microprocessors
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
176I/O's
32 bit
Surface Mount
-40°C
125°C
STM32MP1
STM32
1-7 z 7 položiek
z 1 strán

popredných výrobcov

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account