Microprocessors:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,670 € 5+ 35,940 € 10+ 35,200 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | MAPBGA | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | 32 bit | Surface Mount | -40°C | 95°C | i.MX51 | i.MX | |||||
Each | 1+ 81,470 € 5+ 74,800 € 10+ 68,120 € 25+ 66,760 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | FCBGA | 624Pins | 1.05V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | -40°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 1+ 25,780 € 10+ 21,200 € 25+ 19,110 € 50+ 17,580 € 100+ 17,230 € | Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | 512Byte | BGA | 456Pins | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 123I/O's | 32 bit | Surface Mount | -40°C | 85°C | RZ/V | RZ | |||||
Each | 1+ 25,280 € 5+ 22,900 € 10+ 20,520 € 25+ 20,110 € 50+ 19,700 € | Min. množstvo: 1/Násobok: 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 3Cores | 512Byte | BGA | 551Pins | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 123I/O's | 32 bit | Surface Mount | -40°C | 85°C | RZ/V | RZ | |||||
Each | 1+ 52,380 € 5+ 47,820 € 10+ 43,260 € 25+ 40,980 € | Min. množstvo: 1/Násobok: 1 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | MAPBGA | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | - | 32 bit | Surface Mount | -20°C | 85°C | i.MX51 | i.MX |