Potrebujete viac?
Množstvo | |
---|---|
1+ | 56,590 € |
5+ | 52,750 € |
10+ | 51,890 € |
25+ | 51,020 € |
50+ | 50,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
PD30CNP50PAM5PS is a photoelectrics, polarized retro-reflective - point spot sensor. It is designed for use in applications where a compact light beam without "halo" light is required to assure a high sensing performance. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type PNP features both N.O. and N.C. output. Detects the presence or absence of objects that cut off light reflected from a reflector. The polarized light makes it possible to detect highly reflecting objects The point spot light source removes halo light and increases detection reliability.
- Miniature sensor range, point spot light source, sensitivity adjustment by potentiometer
- Supply voltage range from 10 to 30VDC, make and break switching function
- LED indication for output, stability and power ON, excellent EMC performance
- Reverse polarity, short circuit and transients protection, photoelectric sensor
- Easy mounting since only the sensor must be aligned with the reflector, rectangular housing
- Power supply necessary only on one side of the application, plastic housing
- Normal trimmer (back trimmer), polarized retro-reflective, 50m distance
- M8 connector, continuous output current is <lt/> 100mA, off-state current is 100μA
- Light source is 621nm (red - point-spot), IP67 degree of protection
- Operating ambient temperature range from -25°C to +60°C
Technické údaje
5m
Polarized Retroreflective
10V
30V
PNP / SPST-NO / SPST-NC
PD30CNP50 Series
4 Pin M8 Connector
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
RoHS
RoHS
Certifikát zhody produktu