Potrebujete viac?
Množstvo | |
---|---|
1+ | 76,590 € |
5+ | 71,170 € |
10+ | 69,140 € |
25+ | 68,870 € |
50+ | 68,860 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
R300-F35-M14-C is a R300 series, temperature sensor. It features a robust, stainless steel closed-tip design that enhances reliability in aggressive environments, while still providing excellent response time. This one-piece sensor with integral connector was designed for used in heavy duty vehicle engine exhaust gas recirculation (EGR) systems where temperature excursions to 300°C (572°F) can occur. Other potential applications for this harsh duty sensor may include fluid or air temperature sensing within the engine environment or in industrial applications such HVAC or refrigeration compressor equipment where this type of sensor packaging and temperature range is often ideal.
- Enhanced reliability, linear output, long life
- M14 x 1.5 mounting thread, 100 ohm/0°C [32°F] nominal resistance
- Better than ±3.0°C accuracy, >10Mohm insulation breakdown
- 16Nm [11.8 ft lb] +20% torque limit, stainless steel housing material
- IP59K sealing, EN 6071:1996, IEC 751:1983 approved
Technické údaje
Resistive Temperature Device
-
-
-
-
-40°C
R300 Series
-
-
100ohm
-
Thread Mount
275°C
No SVHC (07-Jul-2017)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu