TRS Series Thermal Reed Switches:
Našlo sa 248 produktovTRS Series Thermal Reed Switches
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
- High reliability for on/off operations
- High-speed response
- Long operational life
- Excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide operating temperature ranges : ?10 to +130°C
- Excellent temperature accuracy of ±2.5°C
- Application : Temperature detection & overheat monitoring
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,440 € 10+ 10,540 € 25+ 9,840 € 50+ 8,440 € | Min. množstvo: 1/Násobok: 1 | 70°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 11,440 € 10+ 10,540 € 25+ 9,840 € 50+ 8,440 € | Min. množstvo: 1/Násobok: 1 | 60°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 11,440 € 10+ 10,540 € 25+ 9,840 € 50+ 8,440 € | Min. množstvo: 1/Násobok: 1 | 50°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 9,680 € 10+ 9,190 € 25+ 9,010 € 50+ 8,830 € | Min. množstvo: 1/Násobok: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ 10,430 € 10+ 9,240 € 25+ 8,310 € 50+ 7,380 € 100+ 7,040 € | Min. množstvo: 1/Násobok: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 10,800 € 10+ 9,950 € 25+ 9,290 € 50+ 7,970 € | Min. množstvo: 1/Násobok: 1 | 80°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 11,440 € 10+ 10,540 € 25+ 9,840 € 50+ 8,440 € | Min. množstvo: 1/Násobok: 1 | 80°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 14,090 € 10+ 13,370 € 25+ 13,120 € 50+ 9,590 € | Min. množstvo: 1/Násobok: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ 10,440 € 10+ 9,620 € 25+ 8,980 € 50+ 7,710 € | Min. množstvo: 1/Násobok: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 115°C | ± 3°C | Break | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 80°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 105°C | ± 3°C | Break | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 100°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 115°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 110°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 33,750 € 5+ 31,900 € | Min. množstvo: 1/Násobok: 1 | 120°C | ± 3°C | Break | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 10,800 € 10+ 9,950 € 25+ 9,290 € | Min. množstvo: 1/Násobok: 1 | 0°C | ± 2.5°C | Make | Axial | Axial | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 7,670 € 10+ 7,070 € 25+ 6,600 € 50+ 5,660 € | Min. množstvo: 1/Násobok: 1 | 10°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 8,320 € 10+ 7,370 € 25+ 6,630 € 50+ 5,890 € | Min. množstvo: 1/Násobok: 1 | 30°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 14,850 € 10+ 12,460 € 25+ 12,150 € 50+ 10,470 € 100+ 8,720 € | Min. množstvo: 1/Násobok: 1 | 120°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 14,350 € 10+ 12,040 € 25+ 11,750 € 50+ 10,120 € | Min. množstvo: 1/Násobok: 1 | 40°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 7,450 € 10+ 7,240 € 25+ 7,050 € 50+ 6,910 € | Min. množstvo: 1/Násobok: 1 | 80°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ 11,690 € 10+ 11,100 € 25+ 10,890 € 50+ 8,410 € | Min. množstvo: 1/Násobok: 1 | 100°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ 7,670 € 10+ 7,460 € 25+ 7,260 € 50+ 7,110 € 100+ 6,970 € | Min. množstvo: 1/Násobok: 1 | 90°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | CSA, UL, VDE | |||||
Each | 1+ 12,590 € 10+ 11,370 € 25+ 11,150 € 50+ 10,480 € 100+ 10,120 € | Min. množstvo: 1/Násobok: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL |