NTC Thermistors:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
Thermistor Case Style
B-Constant
Thermistor Terminals
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,420 € 50+ 1,610 € 100+ 1,540 € 250+ 1,320 € 500+ 1,200 € | Min. množstvo: 1/Násobok: 1 | Glass Encapsulated, Axial Leaded | 2kohm | ± 10% | Through Hole | AL03006 Series | Through Hole | DO-35 | 3499K | Axial Leaded | - | DO-35 | 7s | - | - | - | -50°C | 204°C | ||||
Each | 1+ 78,800 € 10+ 69,270 € 25+ 68,670 € 50+ 67,300 € 100+ 65,920 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Bead, Probe | 22kohm | ± 15% | Free Hanging | - | Free Hanging | - | 3499K | Wire Leaded | - | - | - | - | 0.38mm | 1.83m | 0°C | 70°C | |||||
TE CONNECTIVITY / PARTNER STOCK | Each | 2+ 57,660 € 6+ 50,450 € | Min. množstvo: 2/Násobok: 2 | - | 10kohm | - | Through Hole | - | Through Hole | - | 3499K | Axial Leaded | - | - | - | - | - | - | -40°C | 250°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,910 € 50+ 1,370 € 100+ 1,310 € 250+ 1,250 € 500+ 1,140 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Chip | 1kohm | ± 10% | SMD | 03006 Series | Surface Mount | SOD-80 | 3499K | SMD | - | SOD-80 | 7s | - | - | - | -50°C | 204°C | ||||
TE CONNECTIVITY | Each | 100+ 13,550 € | Min. množstvo: 100/Násobok: 100 | Glass Encapsulated, Axial Leaded | 10kohm | ± 20% | Through Hole | - | Through Hole | - | 3499K | Axial Leaded | - | - | - | - | - | - | -40°C | 250°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,500 € 50+ 1,650 € 100+ 1,550 € 250+ 1,370 € 500+ 1,270 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Glass Encapsulated, Axial Leaded | 1kohm | ± 10% | Through Hole | AL03006 Series | Through Hole | DO-35 | 3499K | Axial Leaded | - | DO-35 | 7s | - | - | - | -50°C | 204°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,400 € 50+ 1,590 € 100+ 1,480 € 250+ 1,460 € 500+ 1,240 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Chip | 2kohm | ± 10% | SMD | 03006 Series | Surface Mount | SOD-80 | 3499K | SMD | - | SOD-80 | 7s | - | - | - | -50°C | 204°C | ||||
TE CONNECTIVITY | Each | 1+ 28,880 € 5+ 26,390 € 10+ 24,290 € 25+ 22,510 € 50+ 20,970 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Probe | 2kohm | - | Free Hanging | - | Free Hanging | - | 3499K | Wire Leaded | ± 0.5% | - | - | Polyimide | 0.5mm | 152mm | -40°C | 125°C |