Thermocouples:
Našlo sa 9 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 156,570 € | Min. množstvo: 1/Násobok: 1 | K | -50°C | -50°C | 200°C | 200°C | - | 393.71" | 10m | 1.97" | 50mm | - | - | PFA (Perfluoroalkoxy) | Miniature Connector | IEC | Unshielded | SA2 Series | |||||
3910206 | Each | 1+ 194,550 € | Min. množstvo: 1/Násobok: 1 | J | - | 100°C | 400°C | - | Stainless Steel | 393.71" | 10m | 7.88" | 200mm | 0.12" | 3mm | Fiberglass | - | IEC | Shielded | J-L Series | ||||
3910321 | Each | 1+ 99,710 € | Min. množstvo: 1/Násobok: 1 | K | - | 100°C | 400°C | - | Stainless Steel | 393.71" | 10m | - | - | - | - | Silicone | - | IEC | Shielded | K-M10 Series | ||||
Each | 1+ 146,970 € | Min. množstvo: 1/Násobok: 1 | T | -50°C | -50°C | 200°C | 200°C | - | 393.71" | 10m | 1.97" | 50mm | - | - | PFA (Perfluoroalkoxy) | Wire Leaded | IEC | Unshielded | SA2 Series | |||||
Each | 1+ 144,600 € | Min. množstvo: 1/Násobok: 1 | K | -50°C | -50°C | 200°C | 200°C | - | 393.71" | 10m | 1.97" | 50mm | - | - | PFA (Perfluoroalkoxy) | Wire Leaded | IEC | Unshielded | SA2 Series | |||||
3910230 | Each | 1+ 147,580 € | Min. množstvo: 1/Násobok: 1 | J | - | 100°C | 400°C | - | Stainless Steel | 393.71" | 10m | 3.15" | 80mm | 0.24" | 6mm | Glass Braided | - | IEC | Shielded | J-M Series | ||||
Each | 1+ 330,410 € | Min. množstvo: 1/Násobok: 1 | J | - | 100°C | 400°C | - | Stainless Steel | 393.71" | 10m | 11.81" | 300mm | 0.12" | 3mm | Fiberglass | - | IEC | Shielded | J-L Series | |||||
3910504 | Each | 1+ 101,600 € | Min. množstvo: 1/Násobok: 1 | T | - | - | - | - | Stainless Steel | 393.71" | 10m | - | - | - | - | PVC (Polyvinylchloride) | Miniature Connector | - | Shielded | T-G1/2 Series | ||||
3910220 | Each | 1+ 147,580 € | Min. množstvo: 1/Násobok: 1 | J | - | 100°C | 400°C | - | Stainless Steel | 393.71" | 10m | 5.12" | 130mm | 0.24" | 6mm | Glass Braided | - | IEC | Shielded | J-M Series |