1871°C Thermocouples:
Našlo sa 7 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3816541 | Each | 1+ 949,880 € | Min. množstvo: 1/Násobok: 1 | C | - | 0°C | 1871°C | - | Molybdenum | 72" | 2m | 26.375" | 669.92mm | 0.062" | 1.57mm | Standard Connector | ANSI | Shielded | XMO-W5R26 Series | ||||
3816542 | Each | 1+ 1 227,000 € | Min. množstvo: 1/Násobok: 1 | C | - | 0°C | 1871°C | - | Molybdenum | 72" | 2m | 38" | 965.2mm | 0.062" | 1.57mm | Standard Connector | ANSI | Shielded | XMO-W5R26 Series | ||||
3816544 | Each | 1+ 1 490,000 € | Min. množstvo: 1/Násobok: 1 | C | - | 0°C | 1871°C | - | Molybdenum | 72" | 2m | 42" | 1.07m | 0.062" | 1.57mm | Standard Connector | ANSI | Shielded | XMO-W5R26 Series | ||||
3816543 | Each | 1+ 1 138,000 € | Min. množstvo: 1/Násobok: 1 | C | - | 0°C | 1871°C | - | Molybdenum | 72" | 2m | 40" | 1.02m | 0.062" | 1.57mm | Standard Connector | ANSI | Shielded | XMO-W5R26 Series | ||||
3800991 | Each | 1+ 981,560 € | Min. množstvo: 1/Násobok: 1 | C | 0°C | 0°C | 1871°C | 2200°C | Molybdenum | - | - | 24" | 609.6mm | 0.062" | 1.57mm | Standard Connector | ANSI | Shielded | XTA-W5R26 Series | ||||
3816545 | Each | 1+ 404,800 € | Min. množstvo: 1/Násobok: 1 | C | - | 0°C | 1871°C | - | Molybdenum | 72" | 2m | 10" | 254mm | 0.062" | 1.57mm | Miniature Connector | ANSI | Shielded | XMO-W5R26 Series | ||||
3816546 | Each | 1+ 462,130 € | Min. množstvo: 1/Násobok: 1 | C | - | 0°C | 1871°C | - | Molybdenum | 72" | 2m | 11" | 279.4mm | 0.062" | 1.57mm | Miniature Connector | ANSI | Shielded | XMO-W5R26 Series |