SD Buzzers & Sounders:
Našlo sa 7 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Transducer Function
Supply Voltage Min
Supply Voltage Max
Tones
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Transducer Mounting
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,210 € 10+ 1,830 € 50+ 1,590 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 6V | 15V | Continuous | 85dBA | 100mA | 2.048kHz | Through Hole | SD | |||||
Each | 1+ 2,010 € 10+ 1,800 € 50+ 1,520 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 3V | 6V | Continuous | 80dBA | 60mA | 2.048kHz | Through Hole | SD | |||||
Each | 1+ 2,210 € 10+ 1,830 € 50+ 1,590 € 100+ 1,450 € 200+ 1,420 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 3V | 6V | Continuous | 85dBA | 80mA | 2.048kHz | Through Hole | SD | |||||
Each | 1+ 2,220 € 10+ 1,780 € 50+ 1,500 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 1V | 4V | Continuous | 80dBA | 100mA | 2.048kHz | Through Hole | SD | |||||
Each | 1+ 2,240 € 10+ 1,860 € 50+ 1,530 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 3V | 9V | Continuous | 80dBA | 70mA | 4.096kHz | Through Hole | SD | |||||
Each | 1+ 2,240 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 1V | 5V | Continuous | 80dBA | 60mA | 4.096kHz | Through Hole | SD | |||||
Each | 1+ 2,250 € 10+ 1,850 € 50+ 1,540 € | Min. množstvo: 1/Násobok: 1 | Buzzer | 6V | 15V | Continuous | 85dBA | 100mA | 2.048kHz | Through Hole | SD |