Speakers & Receivers:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,500 € 3+ 13,480 € | Min. množstvo: 1/Násobok: 1 | General Purpose | 8ohm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | 100mm x 37mm | 3.268" | 350Hz | 350Hz to 6.8kHz | 5.8kHz | IP65 | - | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | |||||
Each | 1+ 12,020 € 10+ 9,850 € 20+ 9,620 € | Min. množstvo: 1/Násobok: 1 | Full-range | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | 200Hz | - | 5kHz | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 11,830 € 10+ 9,690 € 20+ 9,500 € | Min. množstvo: 1/Násobok: 1 | Full-range | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | 100mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 12,740 € 5+ 10,900 € | Min. množstvo: 1/Násobok: 1 | Full-range | 4ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | 83mm x 83mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ 12,340 € 5+ 10,570 € | Min. množstvo: 1/Násobok: 1 | Full-range | 8ohm | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | 83mm x 83mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" |