7 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 455,340 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The ST-5S-BT2 from Ideal-Tek is a Smart Tweezers™ with Bluetooth. It features a Bluetooth™ low energy link to mobile platforms. The link allows for visualization of measurements and measurement parameters, recording measurement sets, configuration of data boundaries and value alerts. It is ideal for surface mount devices and features built-in high precision LCR probe, automated test range selection and universal micro USB charger. Smart Tweezers™ gives users an easy way to sort and evaluate loose components and to perform on-board measurements and debugging. The probe can also be used to test conventional components with wire leads too short to insert into the test terminals. Smart Tweezers™ automatically specifies L, C or R with parallel and series mode and selects a proper measurement range and test frequency for high accuracy measurements. The unit displays component type and more detailed component analysis such as Z and ESR. It is used for electronics manufacturing process.
- 0.5/1.0 ±5% Vrms sine wave test signal level, 100Ω ±1% source impedance
- 0.05ohm to 9.9MΩ resistance, 0.5pF to 4999μF capacitance, 0.5µH to 999mH inductance range
- 0.001 to 1000 dissipation factor, 0.001 to 1000 quality factor
- Portable and ergonomic design with Bluetooth™ connectivity
- Convenient one-hand operation, test signal levels from 0.25Vrms to 1Vrms
- Swiss made precise test leads and manual C, R, L, Z and ESR modes
- 1KHz, 10KHz, 120Hz, 100Hz AC test mode test frequency, 50ppm (0.005%) test frequency accuracy
- Diode polarity/short testing, faster measurements, high visibility OLED display
- Built-in Li-ion battery and secondary D, Q, ESR parameters
- Automatic component identification function eliminates unnecessary trial and error time
Aplikácie
Test & Measurement
Technické údaje
SMD Component Testing Tweezer
999mH
9.9Mohm
No SVHC (25-Jun-2025)
10kHz
4999µF
Smart Tweezers Series
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Canada
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu