24 Teraz si môžete rezervovať tovar na sklade.
Množstvo | |
---|---|
1+ | 572,450 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
779640-01 is a USB-6525 industrial, bus-powered USB digital I/O device that can automate even the most demanding applications. The solid-state relay outputs are ideal for controlling pumps, valves, motors, and various other industrial actuators. The USB-6525 features channel-to-channel isolated digital inputs that you can use to read from industrial digital sensors, and eight solid-state relay outputs featuring 60 VDC/30 Vrms switching voltage and 500mA per channel maximum switching current. Using programmable power-up states, user can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators.
- 8 I/P/O/P channels
- Supply voltage range from -60 to 60V
- Operating temperature range from 0°C to +55°C
Technické údaje
Digital I/O Device
-
8Channels
± 60V
NI DAQ Devices
To Be Advised
-
8Channels
16I/O's
0°C to +55°C
USB-6525
Technické dokumenty (3)
Súvisiace produkty
Našlo sa 5 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu