Potrebujete viac?
Množstvo | |
---|---|
1+ | 1 820,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The BK2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 Series to evaluate a large quantity of components and be integrated into an automated test system. This meter comes with warranty of 3 years.
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
- Dimensions is (215mm x 89mm x360mm) (W x H x D), 2.9kg weight
Aplikácie
Electronics Design
Obsah
BK2841 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Temperature probe TPTC2, Test report and certificate of calibration.
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
4-Wire
0.1ohm
0.01%
215mm
2.92kg
No SVHC (07-Nov-2024)
0.1µohm to 0.1ohm
1A
89mm
360mm
2840 Series
Technické dokumenty (2)
Súvisiace produkty
Našlo sa 2 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu